M83723/76G8038 L/C

Heilind Number:EDA346-036-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-804

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors boast a 3A amperage, dual rows for efficient signal transmission, and a durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, they feature Copper Alloy contacts, ensuring reliable conductivity. With a .125" pitch and .2" row spacing, they offer seamless integration into your PCB layout. The 36 positions cater to multiple connections, while the Right Angle mount orientation provides versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronic assembly project. Upgrade your setup with these high-quality components, available in the Board To Board PCB Connectors category.