M83723/76G8039 L/C

Heilind Number:EDA346-036-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-807

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. With a robust amperage of 3A, they ensure efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Featuring two rows of copper alloy contacts, each with a .125-inch pitch and .2-inch row spacing, these connectors offer seamless interfacing for up to 36 positions. Designed for right-angle mounting, they provide versatility in assembly, withstanding temperatures ranging from -40 to 105°C. Upgrade your electronic setups with these essential connectors, perfect for various applications in the realm of Products, Connectors, and PCB connectivity.