M83723/76G803N L/C

Heilind Number:EDA346-036-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinctive but also dependable, with a robust housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, they boast a double row configuration with 36 positions and a pitch of .125 inches, allowing for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts ensure reliable power transmission, with an amperage rating of 3A. Their right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring secure and high-performance PCB connections. Elevate your connectivity game with these premium quality components.