M83723/76G8986 L/C

Heilind Number:EDA346-036-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-559-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. These green connectors ensure reliable power transfer, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows and 36 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, they facilitate space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in electronic assemblies. Explore our range of connectors for dependable board-to-board connections.