M83723/76G8989 L/C

Heilind Number:EDA346-036-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-560-201

Detailed Description

Enhance connectivity within your PCB setup with these versatile Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek visual appeal while guaranteeing outstanding performance. With a maximum amperage of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they provide exceptional durability and safety. The double-row design with 36 positions allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and seamless integration. Their right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Elevate your connectivity solutions with these essential components.