M83723/76G10026 L/C

Heilind Number:EDA346-036-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-560-203

Detailed Description

Enhance connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable power transmission. The dual-row design with 36 positions offers ample connectivity options, perfect for various applications. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for both standard and demanding environments. Whether you require a straight or right-angle mount orientation, our connectors provide flexibility in installation. Trust in our high-quality connectors for seamless board-to-board connections in your PCB assemblies.