346-036-560-208

Heilind Number:EDA346-036-560-208
Manufacturer:EDAC
Manufacturer Number:346-036-560-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-036-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-560-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinct but also engineered for optimal functionality. With a current rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. These connectors boast a double-row design, offering enhanced connectivity with 36 positions in total. Crafted from Copper Alloy, the contacts provide efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for diverse PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in our Card Edge Connectors for seamless and secure board-to-board connections.