M83723/76G1002N L/C

Heilind Number:EDA346-036-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-560-212

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row layout and a total of 36 positions, they offer ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Their straight mount orientation facilitates easy installation, making them a must-have component for your connectivity needs.