M83723/76G10056 L/C

Heilind Number:EDA346-036-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-560-802

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 36 positions each, these connectors ensure a secure and efficient connection. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with these high-performance connectors, essential for any professional setup.