M83723/76G10057 L/C

Heilind Number:EDA346-036-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-560-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability. With a double-row layout and 36 positions, they offer ample space for efficient PCB connections. The copper alloy contacts guarantee high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Choose our Card Edge Connectors for optimal performance and secure board-to-board connections.