M83723/76G1005N L/C

Heilind Number:EDA346-036-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-036-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, they deliver reliable performance in demanding applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transmission. With 36 positions available, you can easily accommodate your connectivity needs. Suitable for straight mounting orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Upgrade your setup with these high-quality connectors, a must-have in any professional or DIY electronics project.