M83723/76G12126 L/C

Heilind Number:EDA346-037-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking Green hue. Designed for efficiency, these connectors feature Copper Alloy contacts and a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 37 positions, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial environments. Elevate your connectivity solutions with this essential component.