M83723/76G12127 L/C

Heilind Number:EDA346-037-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-520-102

Detailed Description

Enhance connectivity within your devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 37 positions, they offer ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and a pitch of .125 inches make installation a breeze. Upgrade your connectivity solutions with these high-quality connectors.