M83723/76G12128 L/C

Heilind Number:EDA346-037-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-520-103

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant Green color and single row configuration, these connectors offer reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and performance in a range of environments. Featuring 37 positions with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to install. Trust in our high-quality connectors to optimize your board-to-board connections with precision and efficiency. Explore more in our Products category under Connectors.