M83723/76G14049 L/C

Heilind Number:EDA346-037-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-520-603

Detailed Description

Enhance your connectivity solutions with these durable Card Edge Connectors in a vibrant green color. Designed for efficiency and reliability, they boast a 3 A amperage and feature robust UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 37 positions, they offer seamless integration for your PCB setups. Crafted from Copper Alloy, the contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors guarantee performance in diverse environments, with an operating temperature range of -40 to 105 °C. Elevate your connection game with this essential component from our range of top-tier PCB connectors.