M83723/76G1404Y L/C

Heilind Number:EDA346-037-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-520-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 37 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide efficient power delivery. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your circuitry with these connectors and experience enhanced performance and durability.