M83723/76G1407Y L/C

Heilind Number:EDA346-037-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-102

Detailed Description

Enhance connectivity within your electronic systems with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a single row with 37 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial applications. Trust in the superior performance of these green connectors for seamless board-to-board connections.