M83723/76G14126 L/C

Heilind Number:EDA346-037-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a single row configuration, perfect for streamlined installations. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, these connectors guarantee optimal conductivity and longevity. Featuring 37 positions with a pitch of .125 inches, they offer ample room for secure attachment. Their straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Elevate your electronic assemblies with these essential components.