M83723/76G14129 L/C

Heilind Number:EDA346-037-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-108

Detailed Description

Discover our high-quality Card Edge Connectors, perfect for seamless board-to-board PCB connections. Designed with a single row of 37 positions and a pitch of .125 inches, these connectors ensure efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material and 3A amperage rating provide excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and suitable for various applications. Upgrade your connectivity solutions with our green Card Edge Connectors, a must-have for any electronic project.