M83723/76G1412N L/C

Heilind Number:EDA346-037-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-112

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 37 positions, they provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Their straight mount orientation and .125-inch pitch offer easy installation on your boards. Upgrade your system's connectivity with these essential components.