M83723/76G14156 L/C

Heilind Number:EDA346-037-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a single row layout with 37 positions, ensuring seamless integration into your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient signal transmission. Their straight mount orientation and compact design make them easy to install, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Elevate your electronic projects with these essential components.