M83723/76G14157 L/C

Heilind Number:EDA346-037-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. These connectors boast a reliable 3A amperage, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer durability and safety in operation. With a single row design and 37 positions, they provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise positioning on the board. Whether for industrial or commercial use, our connectors are built to last, with an operating temperature range of -40 to 105°C. Explore seamless integration with our Straight mount orientation, perfect for various PCB setups. Elevate your electronic assemblies with these high-quality Card Edge Connectors.