M83723/76G14158 L/C

Heilind Number:EDA346-037-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-604

Detailed Description

Enhance your connectivity solutions with these high-performance Card Edge Connectors. Designed for seamless integration into your PCB setups, they feature a vibrant Green color for easy identification. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they offer reliable and safe operation. The single row design with 37 positions ensures efficient signal transmission. Crafted with Copper Alloy contacts, they guarantee superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise connections. Suitable for a wide range of applications, these connectors boast a Straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your projects with these essential components from our lineup of Board To Board PCB Connectors.