M83723/76G14159 L/C

Heilind Number:EDA346-037-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a single row layout with 37 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery at 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Suitable for a wide range of applications, these connectors guarantee secure and stable connections even in harsh environments, thanks to their operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for efficient board-to-board connectivity.