M83723/76G1415Y L/C

Heilind Number:EDA346-037-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-612

Detailed Description

Enhance your PCB connectivity with these premium Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row layout with a total of 37 positions, ensuring seamless integration within your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-grade Copper Alloy contacts, they guarantee reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and stable connections are assured. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Trust in their straight mount orientation for easy installation, making them a perfect choice for your connectivity needs. Explore our range of connectors to elevate your PCB assembly.