M83723/76G16106 L/C

Heilind Number:EDA346-037-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-521-658

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With 37 positions and a pitch of .125 inches, it offers ample space for your components. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.