M83723/76G16108 L/C

Heilind Number:EDA346-037-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-522-101

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a single row design with 37 positions, they ensure reliable signal transmission in a compact footprint. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a temperature range of -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation facilitates easy installation, making them a versatile choice for your connectivity needs. Upgrade your systems with these high-quality connectors and experience enhanced performance.