M83723/76G16247 L/C

Heilind Number:EDA346-037-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-522-108

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a single row layout and a total of 37 positions, these connectors offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors and experience efficient and secure board-to-board connections.