346-037-522-112

Heilind Number:EDA346-037-522-112
Manufacturer:EDAC
Manufacturer Number:346-037-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-037-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-522-112

Detailed Description

Enhance connectivity in your PCBs with these Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, they not only provide visual appeal but also offer exceptional performance. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 37 positions allows for efficient signal transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Perfect for straight mount orientations, they are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our full range of board-to-board PCB connectors for more connectivity solutions.