M83723/76G16249 L/C

Heilind Number:EDA346-037-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-522-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal power transmission, they boast a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 37 positions, these connectors offer seamless integration for your electronic assemblies. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure a snug fit for your PCB boards. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with these essential components.