M83723/76G1808N L/C

Heilind Number:EDA346-037-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-522-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 37 positions, perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in demanding environments. Each connector boasts Copper Alloy contacts, offering superior conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both industrial and commercial use. Upgrade your PCB assembly with these Card Edge Connectors for unparalleled connectivity.