M83723/76G18146 L/C

Heilind Number:EDA346-037-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-526-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also offer exceptional functionality. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. The single row design, with a pitch of .125 inches and 37 positions, ensures seamless integration into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our quality connectors to deliver optimal performance for your electronic setups.