M83723/76G18147 L/C

Heilind Number:EDA346-037-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-526-102

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 37 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts offer excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our green-colored connectors to deliver superior functionality and durability in your PCB assemblies.