M83723/76G18319 L/C

Heilind Number:EDA346-037-526-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-526-603

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, they boast a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, ensuring reliable power transmission. With 37 positions and a single row configuration, these connectors offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.