M83723/76G2016N L/C

Heilind Number:EDA346-037-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-540-101

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and a single row layout, these connectors offer reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a pitch of .125 inches and 37 positions, they provide ample connectivity options. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse industrial environments. Trust in their quality for secure board-to-board connections in your projects.