M83723/76G2016Y L/C

Heilind Number:EDA346-037-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-540-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration into your electronic designs. Featuring a vibrant Green color, they not only offer visual appeal but also boast exceptional durability with a housing material made of UL 94V-0 Thermoplastic Polyester. Each connector is carefully engineered for optimal functionality, with a single row layout and 37 gold-plated Copper Alloy contacts ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these essential components.