M83723/76G20256 L/C

Heilind Number:EDA346-037-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-540-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency, they feature a single row layout with a total of 37 positions, allowing for seamless integration on your PCBs. The green UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Choose the straight mount orientation for easy installation and ensure stable and secure connections in your circuitry. Ideal for various applications, these connectors are a vital component in maintaining the integrity and functionality of your electronic systems.