M83723/76G20287 L/C

Heilind Number:EDA346-037-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-540-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 37 positions, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers robust protection but also adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether for industrial machinery or consumer electronics, our Card Edge Connectors provide a dependable solution for your connectivity needs. Trust in their straight mount orientation for easy installation. Elevate your design with these essential components, ensuring optimal performance and longevity.