M83723/76G20288 L/C

Heilind Number:EDA346-037-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors boast a superior amperage rating of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, they guarantee robust performance in any setting. Featuring a single row design with 37 positions, they offer ample connectivity options for your boards. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, these connectors are perfect for various applications. Elevate your PCB assembly with these high-quality connectors.