M83723/76G20289 L/C

Heilind Number:EDA346-037-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-540-607

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, they offer both visual appeal and reliable performance. With a single row design and 37 positions, they provide ample connectivity for your projects. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your setup with these essential connectors.