M83723/76G20398 L/C

Heilind Number:EDA346-037-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Impeccably designed for seamless integration, these connectors boast a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they guarantee durability and reliable performance. With a single row layout and a pitch of .125 inches, they offer efficient connectivity in tight spaces. The 37-position configuration caters to diverse connectivity needs, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for demanding applications. Explore our range of connectors to elevate your PCB designs.