M83723/76G20399 L/C

Heilind Number:EDA346-037-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and reliability. With a single row design and 37 positions, they offer seamless integration onto your PCBs. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Suitable for a wide range of applications, these connectors can operate in temperatures ranging from -40 to 105°C, making them ideal for various electronic environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.