M83723/76G2039Y L/C

Heilind Number:EDA346-037-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-104

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for optimal performance in electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring a single row layout, they offer easy integration onto your circuit board. The contact material, crafted from Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. With 37 positions available, they accommodate a variety of connections. Their straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse industrial environments. Upgrade your PCB setup with these high-quality connectors, a must-have for any electronics enthusiast or professional.