M83723/76G20418 L/C

Heilind Number:EDA346-037-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking Green hue, these connectors ensure reliable performance in any environment. With a single row layout and 37 positions, they offer ample space for versatile connections. The Copper Alloy contact material guarantees efficient signal transmission, while a 3A amperage rating meets power requirements with ease. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is achieved effortlessly. Whether for industrial or commercial applications, these connectors excel in straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for robust connectivity solutions. Ideal for use in board-to-board PCB setups, they belong to our wide range of reliable connector products.