M83723/76G2041N L/C

Heilind Number:EDA346-037-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 37 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in demanding environments. With a low-profile design and straight mount orientation, they facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Trust in their green color-coded housing for quick identification and organization in your projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.