M83723/76G2041Y L/C

Heilind Number:EDA346-037-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-603

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 37 positions, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for various applications, these connectors are a must-have in your toolkit.