M83723/76G22126 L/C

Heilind Number:EDA346-037-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visually appealing touch but also offer reliable performance. Operating at an amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With a single row design and 37 positions, they facilitate seamless board-to-board connections. The copper alloy contact material and .125-inch pitch further enhance conductivity. Designed for straight mount orientation, they offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in their quality to optimize the functionality of your PCB setups.