M83723/76G22129 L/C

Heilind Number:EDA346-037-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 37 positions, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your electronic systems with our green Card Edge Connectors today.