M83723/76G22196 L/C

Heilind Number:EDA346-037-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 37 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and reliability. With a contact material of Copper Alloy, these connectors offer optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while their straight mount orientation adds to their versatility. Elevate your connectivity solutions with these essential components.