M83723/76G22197 L/C

Heilind Number:EDA346-037-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they boast a green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The single-row configuration with 37 positions ensures efficient data transfer. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation further enhances versatility, making them a must-have in your connector collection. Trust in their high-quality construction to deliver consistent performance in your projects.